Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.780 (CNY4.2714) |
| 25+ | CNY3.700 (CNY4.181) |
| 100+ | CNY3.550 (CNY4.0115) |
Product Information
Product Overview
The AT93C46E-PU is a 1kB serial Electrically-Erasable Programmable Read-Only Memory (EEPROM) organized as 64 words of 16 bits each. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential. The AT93C46E is enabled through the chip select pin (CS) and accessed via a 3-wire serial interface consisting of data input (DI), data output (DO) and shift clock (SK). Upon receiving a Read instruction at DI, the address is decoded and the data is clocked out serially on the data output DO pin. The write cycle is completely self-timed and no separate erase cycle is required before write. The write cycle is only enabled when the part is in the erase/write enable state. When CS is brought high following the initiation of a write cycle, the DO pin outputs the ready/busy status of the part.
- Matte tin (lead-free/halogen-free) lead finish
- Low-voltage and standard-voltage operation
- 3-wire Serial interface
- Self-timed write cycle (5ms maximum)
- High reliability
Applications
Industrial, Commercial, Motor Drive & Control, Consumer Electronics, Lighting, Metering
Technical Specifications
1Kbit
Microwire
DIP
1.8V
Through Hole
85°C
MSL 3 - 168 hours
64 x 16bit
250kHz
8Pins
5.5V
-40°C
1Kbit Microwire Serial EEPROM
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate