Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.100 (CNY2.373) |
| 25+ | CNY2.030 (CNY2.2939) |
| 100+ | CNY1.960 (CNY2.2148) |
Product Information
Product Overview
The AT93C46EN-SH-B is a MICROWIRE-compatible 1kB 3-wire serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as 64 words of 16-bit each. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential. The AT93C46E is enabled through the chip select pin (CS) and accessed via a 3-wire serial interface consisting of data input (DI), data output (DO) and shift clock (SK). Upon receiving a read instruction at DI, the address is decoded and the data is clocked out serially on the data output DO pin. The write cycle is completely self-timed and no separate erase cycle is required before write. The write cycle is only enabled when the part is in the erase/write enable state. When CS is brought high following the initiation of a write cycle, the DO pin outputs the ready/busy status of the part.
- Low and standard-voltage operation
- User-selectable internal organization
- 2MHz Clock rate (5V)
- Self-timed write cycle (5ms maximum)
- High reliability
- Endurance - 1000000 write cycles
- Data retention - 100 years
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
1Kbit
Microwire
SOIC
1.8V
Surface Mount
85°C
MSL 3 - 168 hours
64 x 16bit
250kHz
8Pins
5.5V
-40°C
1Kbit Microwire Serial EEPROM
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for AT93C46EN-SH-B
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate