Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY587.340 (CNY663.6942) |
Price for:Each
Minimum: 1
Multiple: 1
CNY587.34 (CNY663.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATETHERNET1-XPRO
Order Code2451530
Technical Datasheet
Silicon ManufacturerMicrochip
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithXplained Pro Boards
Kit ContentsEthernet1 Xplained Pro Extension Board
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ATETHERNET1-XPRO is an Extension Board, used to the Xplained Pro evaluation platform. The board enables the user to experiment with Ethernet network connectivity applications.
- Compatible with Xplained Pro extension headers
- 10BASE-T and 100BASE-TX physical layer support
- Auto-negotiation - 10/100Mbps full and half duplex
- Two LEDs indicator
- Support external 1kB or 4kB EEPROM
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Ethernet1 Xplained Pro Extension Board
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
-
For Use With
Xplained Pro Boards
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03538