Print Page
Image is for illustrative purposes only. Please refer to product description.
2,548 In Stock
Need more?
2548 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.800 (CNY22.374) |
| 25+ | CNY17.490 (CNY19.7637) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.80 (CNY22.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF16V8CZ-15PU
Order Code1551768
Technical Datasheet
SPLD TypeEEPLD
No.of User I/Os8I/O's
No. of Logic Cells8Logic Cells
IC Case / PackageDIP
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ATF16V8CZ-15PU is a high performance EECMOS programmable logic device in 20 pin DIP package. This device utilizes electrically erasable flash memory technology. It significantly reduces total system power, enhances system reliability and reduces power supply cost. The supply current drops to less than 5µA typically when all the inputs and internal nodes are not switching. This automatic power down feature or sleep mode allows for power savings in slow clock systems and asynchronous applications.
- Input or feedback to non registered output time (tpd) of 15ns
- Input or feedback setup time of (ts) 12ns
- PCI compliant
- High reliability CMOS process
- 20 years data retention and 100 erase/write cycles
- Reprogrammable and 100% tested advance flash technology
- CMOS and TTL compatible inputs and outputs
- Power supply voltage of 5V
- Internal feedback frequency of 62MHz
- Operating temperature range from -40°C to 85°C
Technical Specifications
SPLD Type
EEPLD
No. of Logic Cells
8Logic Cells
No. of Pins
20Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No.of User I/Os
8I/O's
IC Case / Package
DIP
Supply Voltage Min
4.5V
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006759