You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP ATF22V10C-15JU
SPLD, EEPLD, 10 I/O's, LCC, 28 Pins, 4.5 V
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- ATF22V10C-15JU
- Order Code:
- 1551769
- Technical Datasheet:
- ATF22V10C-15JU Datasheet
Product Overview
- Industry-standard architecture
- High-speed, electrically erasable programmable logic devices
- CMOS and TTL-compatible Inputs and outputs
- Advanced flash technology
- High-reliability CMOS process
- PCI-compliant
- Easy-to-use software tools
- 5ns Maximum pin-to-pin delay
- 20-year Data retention
- 100 Erase/write cycles
- 2000V ESD protection
- 200mA Latch-up immunity
Applications
Industrial, Commercial, Power Management
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10I/O's
- :
- LCC
- :
- 28Pins
- :
- 4.5V
- :
- 5.5V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
4,637 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/9/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | CNY16.44 CNY18.5772 | ( ) |
25+ | CNY15.98 CNY18.0574 | ( ) |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.