90 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.980 (CNY120.8874) |
| 25+ | CNY88.780 (CNY100.3214) |
| 100+ | CNY87.010 (CNY98.3213) |
Product Information
Product Overview
The ATMEGA1280-16AU is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 4kb EEPROM, 86 general purpose I/O lines, 32 general purpose working registers, real time counter, six flexible timer/counters with compare modes, PWM, 4 USARTs, byte oriented 2-wire serial interface, 16-channel 10-bit A/D converter and a JTAG interface for on-chip debugging. The device achieves a throughput of 16 MIPS at 16MHz and operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves a throughput approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- High-performance, Low-power AVR® 8-Bit Microcontroller
- Advanced RISC Architecture
- High endurance non-volatile memory segments
- JTAG (IEEE® standard 1149.1 compliant) Interface
- Power-on reset and programmable brown-out detection
- Internal calibrated oscillator
- External and Internal Interrupt Sources
- Idle, ADC Noise Reduction, Power-save, Power-down, Standby and Extended Standby Sleep Modes
- 1MHz, 1.8V, 500µA Active Mode and 0.1µA at 1.8V Power-down Mode Ultra-low Power Consumption
- 0 to 16MHz at 4.5 to 5.5V speed grade
- Supplier’s original packaging: Tray
Technical Specifications
AVR ATmega Family ATmega1280 Series Microcontrollers
16MHz
100Pins
86I/O's
8KB
10Bit
5.5V
85°C
AVR ATmega
-
No SVHC (25-Jun-2025)
AVR
128KB
TQFP
I2C, SPI, UART
16Channels
2.7V
-40°C
Surface Mount
ATmega256X
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate