Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.050 (CNY53.1665) |
| 25+ | CNY43.160 (CNY48.7708) |
| 100+ | CNY38.990 (CNY44.0587) |
| 160+ | CNY38.850 (CNY43.9005) |
Product Information
Product Overview
The ATMEGA1284-AU is a 8-bit high-performance AVR RISC-based Microcontroller Unit combines 128kB ISP flash memory with read-while-write capabilities, 4kB EEPROM, 16kB SRAM, 32 general purpose I/O lines, 32 general purpose working registers, a real time counter, three flexible timer/counters with compare modes and PWM, two USARTs, a byte oriented 2-wire serial interface, an 8-channel 10-bit A/D converter with optional differential input stage with programmable gain, programmable watchdog timer with internal oscillator, SPI serial port, a JTAG (IEEE 1149.1 compliant) test interface for on-chip debugging and programming and six software selectable power saving modes.
- Advanced RISC architecture
- 32 x 8 General purpose working registers
- Fully static operation
- Up to 16MIPS throughout at 16MHz
- On-chip 2-cycle multiplier
- High endurance non-volatile memory segments
- 4Kbytes EEPROM
- 8kB Internal SRAM
- Optional boot code section with independent lock bits
- Programming lock for software security
Applications
Automation & Process Control
Technical Specifications
AVR ATmega Family ATmega1284 Series Microcontrollers
20MHz
44Pins
32I/O's
16KB
10Bit
5.5V
85°C
AVR ATmega
-
No SVHC (25-Jun-2025)
AVR
128KB
TQFP
I2C, SPI, USART
8Channels
1.8V
-40°C
Surface Mount
ATmega128
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate