Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.900 (CNY57.517) |
| 25+ | CNY42.880 (CNY48.4544) |
Product Information
Product Overview
The ATMEGA1284-PU is a 8-bit high-performance AVR RISC-based Microcontroller Unit combines 128kB ISP flash memory with read-while-write capabilities, 4kB EEPROM, 16kB SRAM, 32 general purpose I/O lines, 32 general purpose working registers, a real time counter, three flexible timer/counters with compare modes and PWM, two USARTs, a byte oriented 2-wire serial interface, an 8-channel 10-bit A/D converter with optional differential input stage with programmable gain, programmable watchdog timer with internal oscillator, SPI serial port, a JTAG (IEEE 1149.1 compliant) test interface for on-chip debugging and programming and six software selectable power saving modes.
- Device operates at 1.8 to 5.5V
- Advanced RISC architecture
- 131 Powerful instructions
- Fully static operation
- Up to 20MIPS throughput at 20MHz
- On-chip 2-cycle multiplier
- High endurance non-volatile memory segments
- Optional boot code section with independent lock bits
- In-system programming by on-chip boot program
- True Read-While-Write operation
Applications
Automation & Process Control
Technical Specifications
AVR ATmega Family ATmega1284 Series Microcontrollers
20MHz
40Pins
32I/O's
16KB
10Bit
5.5V
85°C
AVR ATmega
-
No SVHC (25-Jun-2025)
AVR
128KB
DIP
I2C, SPI, USART
8Channels
1.8V
-40°C
Through Hole
ATmega128
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate