Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.200 (CNY58.986) |
| 25+ | CNY47.940 (CNY54.1722) |
| 100+ | CNY43.310 (CNY48.9403) |
| 360+ | CNY43.180 (CNY48.7934) |
Product Information
Product Overview
The ATMEGA1284P-MU is a 8-bit high-performance AVR RISC-based Microcontroller combines 128kB ISP flash memory with read-while-write capabilities, 4kB EEPROM, 16kB SRAM, 32 general purpose I/O lines, 32 general purpose working registers, a real time counter, three flexible timer/counters with compare modes and PWM, two USARTs, a byte oriented 2-wire serial interface, an 8-channel 10-bit A/D converter with optional differential input stage with programmable gain, programmable watchdog timer with internal oscillator, SPI serial port, a JTAG (IEEE 1149.1 compliant) test interface for on-chip debugging and programming and six software selectable power saving modes. The device operates between 1.8 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- Advanced RISC architecture
- High endurance, non-volatile memory segments
- JTAG (IEEE 1149.1 compliant) interface
- Two 8-bit timer/counters with separate prescalers and compare modes
- One/two 16-bit timer/counter with separate prescaler, compare mode and capture mode
- Power-on reset (POR) and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Six sleep modes - idle, ADC noise reduction, power-save, power-down, standby and extended standby
Technical Specifications
AVR ATmega Family ATmega1284P Series Microcontrollers
20MHz
44Pins
32I/O's
16KB
10Bit
5.5V
85°C
AVR ATmega
-
No SVHC (25-Jun-2025)
AVR
128KB
QFN
I2C, SPI, USART
8Channels
1.8V
-40°C
Surface Mount
ATmega128
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate