Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY55.260 (CNY62.4438) |
25+ | CNY50.710 (CNY57.3023) |
100+ | CNY48.660 (CNY54.9858) |
1000+ | CNY46.600 (CNY52.658) |
Product Information
Product Overview
ATMEGA128A-AUR is an 8-bit AVR microcontroller. The high-performance, low-power microchip 8-bit AVR® RISC-based microcontroller combines 128Kb flash memory with read-while-write capabilities, 4Kb EEPROM, 4Kb SRAM, 53 general purpose I/O lines, 32 general purpose working registers, a real-time counter, four flexible timer/counters with compare modes and PWM, two USARTs, a byte-oriented two-wire serial interface, an 8-channel/10-bit A/D converter with optional differential input stage with programmable gain, programmable watchdog timer with internal oscillator, SPI serial port, a JTAG (IEEE® 1149.1 compliant) test interface for accessing the on-chip debugging and programming, and six software selectable power saving modes. The device operates between 2.7 to 5.5 volts. By executing powerful instructions in a single clock cycle, this device achieves throughputs approaching one MIPS per MHz, balancing power consumption and processing speed.
- 16MHz speed, power supply range from 2.7V to 5.5V
- Fully static operation, upto 16MIPS throughput at 16MHz, on-chip 2-cycle multiplier
- 128Kbytes of in-system self-programmable flash program memory, 4Kbytes EEPROM
- In-system programming by on-chip boot program, true read-while-write operation
- Programming lock for software security, SPI interface for in-system programming
- Boundary-scan capabilities according to the JTAG standard, extensive on-chip debug support
- Real time counter with separate oscillator, two 8-bit PWM channels
- 6 PWM channels with programmable resolution from 2 to 16bits, output compare modulator
- Programmable watchdog timer with on-chip oscillator, on-chip analogue comparator
- Operating industrial temperature range from -40°C to +85°C, 64-lead TQFP package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
AVR ATmega Family ATmega1284A Series Microcontrollers
16MHz
64Pins
53I/O's
4KB
10Bit
5.5V
85°C
AVR ATmega
-
No SVHC (25-Jun-2025)
AVR
128KB
TQFP
I2C, SPI, USART
8Channels
2.7V
-40°C
Surface Mount
ATmega128
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for ATMEGA128A-AUR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate