Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.980 (CNY62.1274) |
| 25+ | CNY50.490 (CNY57.0537) |
| 100+ | CNY45.690 (CNY51.6297) |
| 260+ | CNY44.780 (CNY50.6014) |
Product Information
Product Overview
The ATMEGA128A-MU is a high-performance, low-power 8bit AVR RISC-based microcontroller combines 128kB flash memory with read-while-write capabilities, 4kB EEPROM, 4kB SRAM, 53 general purpose I/O lines, 32 general purpose working registers, real time counter, four flexible timers/counters with compare modes and PWM, two USARTs, a byte oriented Two-wire serial interface, a 8-channel/10-bit A/D converter with optional differential input stage with programmable gain, programmable watchdog timer with internal oscillator, SPI serial port, a JTAG (IEEE 1149.1 compliant) test interface for accessing the on-chip debugging and programming and six software selectable power saving modes. The device operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz, balancing power consumption and processing speed. The device is manufactured using the high-density non-volatile memory technology.
- Advanced RISC architecture
- Power-on reset and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Six sleep modes - idle, ADC noise reduction, power-save, power-down, standby and extended standby
- Software selectable clock frequency
- ATmega103 compatibility mode selected by a fuse
- Global pull-up disable
- 133 powerful instructions most single-clock cycle execution
- 32 x 8 general purpose working registers + peripheral control registers
- Fully static operation
- Up to 16MIPS throughput at 16MHz
- On-chip 2-cycle multiplier
- QTouch® library support
Technical Specifications
AVR ATmega Family ATmega1284A Series Microcontrollers
16MHz
64Pins
53I/O's
4KB
10Bit
5.5V
85°C
AVR ATmega
-
No SVHC (25-Jun-2025)
AVR
128KB
QFN
I2C, SPI, UART
8Channels
2.7V
-40°C
Surface Mount
ATmega128
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate