Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.060 (CNY53.1778) |
| 25+ | CNY39.230 (CNY44.3299) |
Product Information
Product Overview
The ATMEGA162-16PU is a 8-bit high-performance low-power AVR RISC-based Microcontroller combines 16kB of programmable flash memory, 1kB SRAM, 512B EEPROM and a JTAG interface for on-chip debugging. The device supports throughput of 16 MIPS at 16MHz and operates between 2.7 to 5.5V. By executing instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers.
- Advanced RISC architecture - On-chip 2-cycle multiplier
- High endurance, non-volatile memory segments
- JTAG (IEEE 1149.1 compliant) interface
- Two 8-bit timer/counters with separate prescalers and compare modes
- One 16-bit timer/counter with separate prescaler, compare mode and capture mode
- Power-on reset (POR) and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Five sleep modes - Idle, power-save, power-down, standby and extended standby
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
AVR ATmega Family ATmega16X Series Microcontrollers
16MHz
40Pins
35I/O's
1KB
-
5.5V
85°C
AVR ATmega
-
No SVHC (04-Feb-2026)
AVR
16KB
DIP
SPI, UART
-
2.7V
-40°C
Through Hole
ATmega16X
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate