Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.970 (CNY38.3861) |
| 25+ | CNY31.150 (CNY35.1995) |
| 100+ | CNY28.260 (CNY31.9338) |
| 160+ | CNY27.700 (CNY31.301) |
Product Information
Product Overview
The ATMEGA164PA-AU is a 8-bit high-performance picoPower AVR RISC-based Microcontroller combines 16kB ISP flash memory with read-while-write capabilities, 512B EEPROM, 1kB SRAM, 32 general purpose I/O lines, 32 general purpose working registers, a real time counter, three flexible timer/counters with compare modes and PWM, two USARTs, a byte oriented 2-wire serial interface, an 8-channel 10-bit A/D converter with optional differential input stage with programmable gain, programmable watchdog timer with internal oscillator, SPI serial port, a JTAG (IEEE 1149.1 compliant) test interface for on-chip debugging and programming and six software selectable power saving modes. The device operates between 1.8 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- Advanced RISC architecture - On-chip 2-cycle multiplier
- High endurance, non-volatile memory segments
- QTouch® library support - Capacitive touch buttons, sliders and wheels
- JTAG (IEEE 1149.1 compliant) interface
- Peripheral features - Real time counter with separate oscillator
- Power-on reset (POR) and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Six sleep modes - Idle, ADC noise reduction, power-save, power-down, standby and extended standby
- 32 Programmable I/O lines
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
AVR ATmega Family ATmega16X Series Microcontrollers
20MHz
44Pins
32I/O's
1KB
10Bit
5.5V
85°C
AVR ATmega
-
No SVHC (25-Jun-2025)
AVR
16KB
TQFP
I2C, SPI, UART
8Channels
1.8V
-40°C
Surface Mount
ATmega16X
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate