Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY32.100 (CNY36.273) |
25+ | CNY26.680 (CNY30.1484) |
100+ | CNY26.150 (CNY29.5495) |
Product Information
Product Overview
The ATMEGA165PA-AU is a high-performance picoPower 8-bit AVR RISC-based Microcontroller combines 16kB ISP flash memory with read-while-write capabilities, 512byte EEPROM, 1kB SRAM, 54/69 general purpose I/O lines, 32 general purpose working registers, a JTAG interface for boundary-scan and on-chip debugging/programming, three flexible timers/counters with compare modes, internal and external interrupts, serial programmable USART, an universal serial interface (USI) with start condition detector, an 8-channel 10-bit A/D converter, programmable watchdog timer with internal oscillator, SPI serial port and five software selectable power saving modes. The device operates between 1.8 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz, balancing power consumption and processing speed.
- Advanced RISC architecture
- Power-on reset and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Five sleep modes - Idle, ADC noise reduction, power-save, power-down and standby
- 130 Powerful instructions-most single clock cycle execution
- QTouch® library support
- JTAG (IEEE std. 1149.1 compliant) interface
- Programmable watchdog timer with separate on-chip oscillator
- On-chip analog comparator
- Interrupt and wake-up on pin change
Applications
Metering
Technical Specifications
AVR ATmega Family ATmega16X Series Microcontrollers
16MHz
64Pins
54I/O's
1KB
10Bit
5.5V
85°C
AVR ATmega
-
No SVHC (25-Jun-2025)
AVR
16KB
TQFP
SPI, USART
8Channels
1.8V
-40°C
Surface Mount
ATmega16X
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate