Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.720 (CNY32.4536) |
| 25+ | CNY26.280 (CNY29.6964) |
| 100+ | CNY25.780 (CNY29.1314) |
| 250+ | CNY25.270 (CNY28.5551) |
Product Information
Product Overview
The ATMEGA168-20AU is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 512B EEPROM, an 8-channel/10-bit A/D converter (TQFP and QFN/MLF) and debugWIRE for on-chip debugging. The device supports a throughput of 20 MIPS at 20MHz and operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- High-performance, Low-power AVR® 8-Bit Microcontroller
- Advanced RISC Architecture
- High Endurance Non-volatile Memory Segments
- QTouch® Library Support
- DebugWIRE On-chip Debug System
- Power-on Reset and Programmable Brown-out Detection
- Internal Calibrated Oscillator
- External and Internal Interrupt Sources
- Idle, ADC Noise Reduction, Power-save, Power-down and Standby Sleep Modes
- 0 to 20MHz at 4.5 to 5.5V Speed Grade
- 250µA at 1MHz, 1.8V, 15µA at 32kHz 1.8V Active mode, 0.1µA at 1.8V Power-down mode power consumption
Applications
Power Management, Communications & Networking, Consumer Electronics
Technical Specifications
AVR ATmega Family ATmega16X Series Microcontrollers
20MHz
32Pins
23I/O's
1KB
10Bit
5.5V
85°C
AVR ATmega
-
No SVHC (25-Jun-2025)
AVR
16KB
TQFP
I2C, SPI, UART
8Channels
2.7V
-40°C
Surface Mount
ATmega16X
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate