Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.380 (CNY18.5094) |
| 25+ | CNY15.010 (CNY16.9613) |
| 100+ | CNY13.640 (CNY15.4132) |
| 490+ | CNY13.370 (CNY15.1081) |
Product Information
Product Overview
The ATMEGA168PA-MU is a 8-bit high-performance picoPower AVR RISC-based Microcontroller combines 16kB ISP flash memory with read-while-write capabilities, 512B EEPROM, 1kB SRAM, 23 general purpose I/O lines, 32 general purpose working registers, three flexible timer/counters with compare modes, internal and external interrupts, serial programmable USART, a byte-oriented 2-wire serial interface, SPI serial port, 6-channel 10-bit A/D converter, programmable watchdog timer with internal oscillator and five software selectable power saving modes. The device operates between 1.8 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers.
- Advanced RISC architecture - On-chip 2-cycle multiplier
- High endurance, non-volatile memory segments
- QTouch® library support - Capacitive touch buttons, sliders and wheels
- Peripheral features - Real time counter with separate oscillator
- Power-on reset (POR) and programmable brown-out detection
- Internal calibrated oscillator
- External and internal interrupt sources
- Six sleep modes - Idle, ADC noise reduction, power-save, power-down, standby and extended standby
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
AVR ATmega Family ATmega16X Series Microcontrollers
20MHz
32Pins
23I/O's
1KB
10Bit
5.5V
85°C
AVR ATmega
-
No SVHC (25-Jun-2025)
AVR
16KB
QFN
I2C, SPI, UART
8Channels
1.8V
-40°C
Surface Mount
ATmega16X
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate