Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY11.060 (CNY12.4978) |
25+ | CNY10.170 (CNY11.4921) |
100+ | CNY9.850 (CNY11.1305) |
250+ | CNY9.510 (CNY10.7463) |
Product Information
Product Overview
High-performance picoPower® 8-bit AVR RISC-based Microcontroller combines 16kb ISP flash memory with read-while-write capabilities, 512B EEPROM, 27 general purpose I/O lines, 32 general-purpose working registers, three flexible timer/counters with compare modes, internal and external interrupts, USART with wake-up on start of transmission, a byte-oriented 2-wire serial interface, SPI serial port, 8-channel 10-bit A/D converter, programmable watchdog timer with internal oscillator, a 9 byte unique serial number and five software selectable power-saving modes. The device operates between 1.8 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- High-performance, Low-power AVR® 8-Bit Microcontroller
- Power-on reset and programmable brown-out detection
- Internal calibrated oscillator
- External and Internal Interrupt Sources
- Idle, ADC noise reduction, power-save, power-down, standby and extended standby sleep modes
- Unique Device ID
- 0 to 20MHz at 4.5 to 5.5V speed grade
- 0.35mA active mode, 0.4µA power-down mode and1.0µA (32kHz RTC) Power-save mode power consumption
Technical Specifications
AVR ATmega Family ATmega16X Series Microcontrollers
20MHz
32Pins
27I/O's
1KB
10Bit
5.5V
85°C
AVR ATmega
-
No SVHC (25-Jun-2025)
AVR
16KB
TQFP
I2C, SPI, USART
8Channels
1.8V
-40°C
Surface Mount
ATmega16X
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate