90 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.010 (CNY133.3513) |
| 25+ | CNY97.990 (CNY110.7287) |
| 100+ | CNY96.040 (CNY108.5252) |
Product Information
Product Overview
The ATMEGA2561-16AU is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 256kB ISP flash memory, 8kB SRAM, 4kB EEPROM, 86 general purpose I/O lines, 32 general purpose working registers, real time counter, six flexible timers/counters with compare modes, PWM, 4 USARTs, byte oriented 2-wire serial interface, 8-channel 10-bit A/D converter and a JTAG interface for on-chip debugging. The device achieves a throughput of 16MIPS at 16MHz and operates between 4.5 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves a throughput approaching 1MIPS per MHz, balancing power consumption and processing speed. The device is manufactured using high density non-volatile memory technology. The on-chip ISP flash allows the program memory to be reprogrammed in-system through an SPI serial interface, by a conventional non-volatile memory programmer, or by an on-chip boot program running on the AVR core.
- Advanced RISC architecture
- Power-on reset and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Six sleep modes - idle, ADC noise reduction, power-save, power-down, standby and extended standby
- 135 powerful instructions-most single clock cycle execution
- 32 x 8 general purpose working registers
- Fully static operation
- Up to 16MIPS throughput at 16MHz
- On-chip 2-cycle multiplier
- QTouch® library support
- Programmable watchdog timer with separate on-chip oscillator
- On-chip analogue comparator
- Interrupt and wake-up on pin change
- Byte oriented 2-wire serial interface
- JTAG (IEEE® std. 1149.1 compliant) Interface
- Output compare modulator
- Serial peripheral interface (SPI)
- Supplier’s original packaging: Tray
Technical Specifications
AVR ATmega Family ATmega256X Series Microcontrollers
16MHz
64Pins
54I/O's
8KB
10Bit
5.5V
85°C
AVR ATmega
-
No SVHC (04-Feb-2026)
AVR
256KB
TQFP
I2C, SPI, UART
8Channels
1.8V
-40°C
Surface Mount
ATmega256X
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate