Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.640 (CNY19.9332) |
| 25+ | CNY16.520 (CNY18.6676) |
| 100+ | CNY16.390 (CNY18.5207) |
| 250+ | CNY16.360 (CNY18.4868) |
Product Information
Product Overview
The ATMEGA328-AU is a high-performance 8-bit AVR RISC-based Microcontroller combines 32kb ISP flash memory with read-while-write capabilities, 1kb EEPROM, 23 general purpose I/O lines, 32 general purpose working registers, three flexible timer/counters with compare modes, internal and external interrupts, serial programmable USART, a byte-oriented 2-wire serial interface, SPI serial port, 6-channel 10-bit A/D converter (8 channels in TQFP and QFN/MLF packages), programmable watchdog timer with internal oscillator and five software selectable power saving modes. The device operates between 1.8 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- High-performance, Low-power AVR® 8-Bit Microcontroller
- Advanced RISC Architecture
- High endurance non-volatile memory segments
- Power-on reset and programmable brown-out detection
- Internal calibrated oscillator
- External and Internal Interrupt Sources
- Idle, ADC Noise Reduction, Power-save, Power-down, Standby and Extended Standby Sleep Modes
- 0 to 20MHz at 4.5 to 5.5V speed grade
- 0.2mA active mode, 0.1µA power-down mode, 0.75µA (32kHz RTC) power-save mode power consumption
Technical Specifications
AVR ATmega Family ATmega328 Series Microcontrollers
20MHz
32Pins
23I/O's
2KB
10Bit
5.5V
85°C
AVR ATmega
-
No SVHC (25-Jun-2025)
AVR
32KB
TQFP
I2C, SPI, UART
8Channels
1.8V
-40°C
Surface Mount
ATmega328
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate