Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA328-PU
Order Code1972087
Product RangeAVR ATmega Family ATmega328 Series Microcontrollers
Technical Datasheet
14,701 In Stock
Need more?
2810 Delivery in 3-4 Business Days(Shanghai stock)
11891 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY19.650 (CNY22.2045) |
25+ | CNY17.900 (CNY20.227) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.65 (CNY22.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA328-PU
Order Code1972087
Product RangeAVR ATmega Family ATmega328 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega328 Series Microcontrollers
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size32KB
No. of Pins28Pins
IC Case / PackageDIP
No. of I/O's23I/O's
InterfacesI2C, SPI, UART
RAM Memory Size2KB
ADC Channels6Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyAVR ATmega
MCU SeriesATmega328
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ATMEGA328-PU is a low power CMOS 8 bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATMEGA328-PU achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
- 131 powerful instructions, most single clock cycle execution
- 32 x 8 general purpose working registers
- Fully static operation
- Up to 20MIPS throughput at 20MHz
- On-chip 2-cycle multiplier
- Write/erase cycles: 10,000 flash/100,000 EEPROM
- Optional boot code section with independent lock bits
- In system programming by on chip boot program
- True read while write operation
- Programming lock for software security
- Atmel® QTouch® library support
- Capacitive touch buttons, sliders and wheels
- QTouch and QMatrix® acquisition
- Up to 64 sense channels
- Two 8bit timer/counters with separate prescaler and compare mode
- One 16 bit timer/counter with separate prescaler, compare mode, and capture mode
- Real time counter with separate oscillator
- Six PWM channels
- Programmable serial USART
- Serial peripheral interface (SPI)
- Byte oriented 2 wire serial interface
- Programmable watchdog timer with separate on chip oscillator
- On chip analogue comparator
- Interrupt and wake up on pin change
- Power on reset and programmable brown out detection
Notes
New IC marking code is implemented, instead ATMEGA328 -PU used ATMEGA328 -U.
Technical Specifications
Product Range
AVR ATmega Family ATmega328 Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
28Pins
No. of I/O's
23I/O's
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATmega
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
AVR
Program Memory Size
32KB
IC Case / Package
DIP
Interfaces
I2C, SPI, UART
ADC Channels
6Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
ATmega328
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004173