
8 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.220 (CNY127.9386) |
| 5+ | CNY111.720 (CNY126.2436) |
Product Information
Product Overview
The ATMEGA328-XMINI evaluation kit is a hardware platform for evaluating ATmega328 microcontroller. The ATmega328 is a high performance, low power, 8bit AVR RISC based microcontroller. It combines 16KB ISP flash memory, 1KB SRAM, 512B EEPROM, an eight channel, 10bit A to D converter (TQFP and QFN/MLF), and debugWIRE for onchip debugging. The evaluation kit comes with a fully integrated debugger that provides seamless integration with Atmel Studio 6.2 or later. The kit provides access to the features of the ATmega168 enabling easy integration of the device in a custom design.
- On-board debugger with full source level debugging support in Atmel Studio
- Auto ID for board identification in Atmel Studio 6.2
- Access to all signals on target microcontroller
- One green status LED and one mechanical user pushbutton
- Virtual COM port (CDC)
- 16MHz target clock
- USB powered
- Arduino shield compatible foot prints
- Target SPI bus header foot print
- Xplained Pro extension headers can easily be strapped in
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Atmel
ATmega
megaAVR
Eval Board ATmega328 Integrated Debugger
No SVHC (04-Feb-2026)
8bit
AVR
ATmega328
-
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
