Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.620 (CNY51.5506) |
| 25+ | CNY41.960 (CNY47.4148) |
| 100+ | CNY37.920 (CNY42.8496) |
| 250+ | CNY37.170 (CNY42.0021) |
Product Information
Product Overview
The ATMEGA32M1-AU is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 32kb ISP flash memory with read-while-write capabilities, 1kb EEPROM, 27 general purpose I/O lines, 32 general purpose working registers, one motor power stage controller, two flexible timer/counters with compare modes and PWM, UART with HW LIN, 11-channel 10-bit A/D converter with two differential programmable gain input stages, 10-bit D/A converter, programmable watchdog timer with internal individual oscillator, SPI serial port, on-chip debug system and four software selectable power saving modes. The device operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- High-performance, Low-power AVR® 8-Bit Microcontroller
- Advanced RISC Architecture
- Data and Non-volatile Program Memory
- On-chip Debug Interface (debugWIRE)
- CAN 2.0A/B with Six Message Objects, ISO 16845 Certified
- LIN 2.1 and 1.3 Controller or 8-bit UART
- One 12-bit High Speed PSC (Power Stage Controller)
- Low-power Idle, Noise Reduction and Power Down Modes
- Power On Reset and Programmable Brown-out Detection
- In-system Programmable via SPI Port
- High Precision Crystal Oscillator for CAN Operations (16MHz)
- Internal Calibrated RC Oscillator (8MHz)
- On-chip PLL for Fast PWM (32MHz, 64MHz) and CPU (16MHz)
- 0 to 16MHz at 4.5 to 5.5V Speed Grade
Applications
Consumer Electronics, Motor Drive & Control, Industrial, Communications & Networking, Sensing & Instrumentation
Technical Specifications
AVR ATmega Family ATmega32 Series Microcontrollers
16MHz
32Pins
27I/O's
2KB
10Bit
5.5V
85°C
AVR ATmega
-
No SVHC (25-Jun-2025)
AVR
32KB
TQFP
CAN, SPI, UART
11Channels
2.7V
-40°C
Surface Mount
ATmega32
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate