Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.780 (CNY20.0914) |
| 25+ | CNY16.280 (CNY18.3964) |
| 100+ | CNY15.870 (CNY17.9331) |
| 250+ | CNY15.450 (CNY17.4585) |
Product Information
Product Overview
The ATMEGA48V-10AU is a high-performance, low-power 8bit AVR RISC-based microcontroller combines 4kB ISP flash memory, 512byte SRAM, 256byte EEPROM, an 8-channel/10-bit A/D converter (TQFP and QFN/MLF) and debugWIRE for on-chip debugging. The device supports a throughput of 20MIPS at 20MHz and operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz, balancing power consumption and processing speed. The device is manufactured using the high density non-volatile memory technology. The on-chip ISP flash allows the program memory to be reprogrammed in-system through an SPI serial interface, by a conventional non-volatile memory programmer, or by an on-chip boot program running on the AVR core. The boot program can use any interface to download the application program in the application flash memory.
- Advanced RISC architecture
- Power-on reset and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Five sleep modes - idle, ADC noise reduction, power-save, power-down and standby
- 131 powerful instructions-most single clock cycle execution
- 32 x 8 general purpose working registers
- Fully static operation
- Up to 20MIPS throughput at 20MHz
- On-chip 2-cycle multiplier
- QTouch® library support
- Programmable watchdog timer with separate on-chip oscillator
- On-chip analogue comparator
- Interrupt and wake-up on pin change
- Two 8bit timers/counters with separate prescalers and compare modes
- One 16 bit timer/counter with separate prescaler, compare mode and capture mode
- Real-time counter with separate oscillator
- Six PWM channels
- Programmable serial USART
- Serial peripheral interface (SPI)
- Byte-oriented 2-wire serial interface (Philips I²C compatible)
Technical Specifications
AVR ATmega Family ATmega48 Series Microcontrollers
10MHz
32Pins
23I/O's
512Byte
10Bit
5.5V
85°C
AVR ATmega
-
No SVHC (25-Jun-2025)
AVR
4KB
TQFP
I2C, SPI, UART
8Channels
1.8V
-40°C
Surface Mount
ATmega48
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate