180 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | CNY75.650 (CNY85.4845) |
25+ | CNY69.310 (CNY78.3203) |
100+ | CNY62.970 (CNY71.1561) |
Product Information
Product Overview
The ATMEGA64-16AU is a 8-bit low-power CMOS Microcontroller Unit based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega64 achieves throughputs approaching 1MIPS per MHz, allowing the system designed to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers.
- Advanced RISC architecture
- 130 Powerful instructions
- Fully static operation
- Up to 16MIPS throughput at 16MHz
- High endurance non-volatile memory segments
- True Read-While-Write operation
- Programming lock for software security
- SPI interface for in-system programming
- JTAG interface
- Programming lock for software security
- Power-on reset and programmable brown-out detection
- External and internal interrupt sources
Applications
Automation & Process Control
Technical Specifications
AVR ATmega Family ATmega64 Series Microcontrollers
16MHz
64Pins
53I/O's
4KB
10Bit
5.5V
85°C
AVR ATmega
-
No SVHC (21-Jan-2025)
AVR
64KB
TQFP
I2C, SPI, UART
8Channels
4.5V
-40°C
Surface Mount
ATmega64
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate