Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.210 (CNY55.6073) |
| 25+ | CNY46.010 (CNY51.9913) |
| 100+ | CNY45.280 (CNY51.1664) |
| 160+ | CNY44.550 (CNY50.3415) |
Product Information
Product Overview
The ATMEGA644-20AU is a 8-bit high-performance, low-power AVR RISC-based Microcontroller Unit combines 64kB ISP flash memory with read-while-write capabilities, 2kB EEPROM, 4kB SRAM, 32 general purpose I/O lines, 32 general purpose working registers, real time counter, three flexible timer/counters with compare modes and PWM, 2 USARTs, byte oriented 2-wire serial interface, 8-channel/10-bit A/D converter with optional differential input stage with programmable gain, programmable watchdog timer with internal oscillator, SPI serial port, JTAG test interface for on-chip debugging and six software selectable power saving modes. All the 32 registers are directly connected to the Arithmetic Logic Unit, allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers.
- Advanced RISC architecture
- 131 Powerful instructions
- Fully static operation
- Up to 20MIPS throughput at 20MHz
- High endurance non-volatile memory segments
- Optional boot code section with independent lock bits
- In-system programming by on-chip boot program
- True Read-While-Write operation
- Programming lock for software security
- JTAG interface
- Power-on reset and programmable brown-out detection
- External and internal interrupt sources
Applications
Automation & Process Control
Technical Specifications
AVR ATmega Family ATmega644 Series Microcontrollers
20MHz
44Pins
32I/O's
4KB
10Bit
5.5V
85°C
AVR ATmega
-
No SVHC (25-Jun-2025)
AVR
64KB
TQFP
I2C, SPI, UART
8Channels
2.7V
-40°C
Surface Mount
ATmega64
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate