Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.650 (CNY59.4945) |
| 25+ | CNY52.620 (CNY59.4606) |
| 100+ | CNY52.590 (CNY59.4267) |
| 360+ | CNY52.560 (CNY59.3928) |
Product Information
Product Overview
The ATMEGA644P-20MU is a low-power CMOS 8-bit Microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega644P achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The ATmega644P provides 64kB of in-system programmable flash with Read-While-Write capabilities, 2kB EEPROM, 4kB SRAM, 32 general purpose I/O lines, 32 general purpose working registers, real time counter (RTC), three flexible timers/counters with compare modes and PWM, 2 USARTs, a byte oriented 2-wire Serial Interface, a 8-channel, 10-bit ADC with optional differential input stage with programmable gain, programmable Watchdog Timer with Internal Oscillator, an SPI serial port, IEEE std. 1149.1 compliant JTAG test interface.
- Advanced RISC architecture
- Power-on reset and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Six sleep modes - idle, ADC noise reduction, power-save, power-down, standby and extended standby
- 131 powerful instructions-most single clock cycle execution
- 32 x 8 general purpose working registers
- Fully static operation
- Up to 20MIPS throughput at 20MHz
- On-chip 2-cycle multiplier
- JTAG (IEEE std. 1149.1 compliant) interface
- Programmable watchdog timer with separate on-chip oscillator
- On-chip analogue comparator
- Interrupt and wake-up on pin change
- Two 8-bit timers/counters with separate prescalers and compare modes
- One 16 bit timer/counter with separate prescaler, compare mode and capture mode
- Real-time counter with separate oscillator
- Six PWM channels
- Two programmable serial USART
- Serial peripheral interface (SPI)
Technical Specifications
AVR ATmega Family ATmega644 Series Microcontrollers
20MHz
44Pins
32I/O's
4KB
10Bit
5.5V
85°C
AVR ATmega
-
No SVHC (25-Jun-2025)
AVR
64KB
QFN
I2C, SPI, UART
8Channels
2.7V
-40°C
Surface Mount
ATmega64
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate