Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.660 (CNY59.5058) |
| 25+ | CNY48.250 (CNY54.5225) |
| 100+ | CNY43.620 (CNY49.2906) |
| 160+ | CNY43.130 (CNY48.7369) |
Product Information
Product Overview
The ATMEGA644PV-10AU is a low-power CMOS 8-bit AVR RISC -based Microcontroller. By executing powerful instructions in a single clock cycle, the ATmega644P achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The ATmega644P provides 64kB of in-system programmable flash with read-while-write capabilities, 2kB EEPROM, 4kB SRAM, 32 general purpose I/O lines, 32 general purpose working registers, real time counter (RTC), three flexible timers/counters with compare modes and PWM, 2 USARTs, a byte oriented 2-wire Serial Interface, a 8- channel, 10-bit ADC with optional differential input stage with programmable gain, programmable Watchdog Timer with Internal Oscillator, an SPI serial port, IEEE std. 1149.1 compliant JTAG test interface.
- Advanced RISC architecture
- Power-on reset and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Six sleep modes - idle, ADC noise reduction, power-save, power-down, standby and extended standby
- 131 powerful instructions-most single clock cycle execution
- 32 x 8 general purpose working registers
- Fully static operation
- Up to 20MIPS throughput at 20MHz
- On-chip 2-cycle multiplier
- JTAG (IEEE std. 1149.1 compliant) interface
- Programmable watchdog timer with separate on-chip oscillator
- On-chip analogue comparator
- Interrupt and wake-up on pin change
- Two 8-bit timers/counters with separate prescalers and compare modes
- One 16 bit timer/counter with separate prescaler, compare mode and capture mode
- Real-time counter with separate oscillator
- Six PWM channels
- Two programmable serial USART
- Serial peripheral interface (SPI)
Technical Specifications
AVR ATmega Family ATmega644 Series Microcontrollers
10MHz
44Pins
32I/O's
4KB
10Bit
5.5V
85°C
AVR ATmega
-
No SVHC (25-Jun-2025)
AVR
64KB
TQFP
I2C, SPI, UART
8Channels
1.8V
-40°C
Surface Mount
ATmega64
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate