Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.520 (CNY29.9676) |
| 25+ | CNY24.350 (CNY27.5155) |
| 100+ | CNY23.870 (CNY26.9731) |
Product Information
Product Overview
The ATMEGA8515-16JU is a high-performance, low-power 8bit AVR RISC-based microcontroller combines 8kB of programmable flash memory, 544byte internal memory, up to 64kB external SRAM and 512byte EEPROM. The device supports a throughput of 16MIPS at 16MHz and operates between 2.7 to 5.5V. By executing instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz, balancing power consumption and processing speed. The device is manufactured using high density non-volatile memory technology. The on-chip ISP flash allows the program memory to be reprogrammed in-system through an SPI serial interface, by a conventional non-volatile memory programmer, or by an on-chip boot program running on the AVR core. The boot program can use any interface to download the application program in the application flash memory.
- Advanced RISC architecture
- Power-on reset and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Three sleep modes - idle, power-down and standby
- 130 powerful instructions-most single clock cycle execution
- 32 x 8 general purpose working registers
- Fully static operation
- Up to 16MIPS throughput at 16MHz
- On-chip 2-cycle multiplier
- One 8bit timer/counter with separate prescaler and compare mode
- One 16bit timer/counter with separate prescaler, compare mode and capture mode
- Three PWM channels
- Programmable serial USART
- Serial peripheral interface (SPI)
- Programmable watchdog timer with separate on-chip oscillator
- On-chip analogue comparator
Technical Specifications
AVR ATmega Family ATmega85X5 Series Microcontrollers
16MHz
44Pins
35I/O's
512Byte
-
5.5V
85°C
AVR ATmega
-
No SVHC (25-Jun-2025)
AVR
8KB
LCC
SPI, UART
-
4.5V
-40°C
Surface Mount
ATmega85X5
MSL 2 - 1 year
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate