Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.790 (CNY32.5327) |
| 25+ | CNY24.070 (CNY27.1991) |
Product Information
Product Overview
The ATMEGA8535-16PU is a 8bit high-performance low-power AVR RISC-based microcontroller combines 8kB of programmable flash memory, 544B SRAM, 512B EEPROM and an 8-channel 10-bit A/D converter. The device supports throughput of 16 MIPS at 16MHz and operates between 4.5 to 5.5V. By executing instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers.
- Advanced RISC architecture - On-chip 2-cycle multiplier
- Non-volatile program and data memories
- Peripheral features - byte-oriented two-wire serial interface
- Power-on reset (POR) and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Six sleep modes - Idle, ADC noise reduction, power-save, power-down, standby and extended
- Standby
- 32 programmable I/O lines
Technical Specifications
AVR ATmega Family ATmega85X5 Series Microcontrollers
16MHz
40Pins
32I/O's
512Byte
10Bit
5.5V
85°C
AVR ATmega
-
No SVHC (25-Jun-2025)
AVR
8KB
DIP
I2C, SPI, UART
8Channels
4.5V
-40°C
Through Hole
ATmega85X5
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate