Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.820 (CNY30.3066) |
| 25+ | CNY24.530 (CNY27.7189) |
| 100+ | CNY22.240 (CNY25.1312) |
| 160+ | CNY21.800 (CNY24.634) |
Product Information
Product Overview
The ATMEGA8535L-8AU is a high-performance, low-power 8bit AVR RISC-based microcontroller combines 8kB of programmable flash memory, 544B SRAM, 512byte EEPROM and an 8-channel 10-bit A/D converter. The device supports throughput of 16MIPS at 16MHz and operates between 4.5 to 5.5V. By executing instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz, balancing power consumption and processing speed. The device is manufactured using high density non-volatile memory technology. The on-chip ISP flash allows the program memory to be reprogrammed in-system through an SPI serial interface, by a conventional non-volatile memory programmer, or by an on-chip boot program running on the AVR core. The boot program can use any interface to download the application program in the application flash memory.
- Advanced RISC architecture
- Power-on reset and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Six sleep modes - idle, ADC noise reduction, power-save, power-down, standby and extended standby
- 130 powerful instructions-most single clock cycle execution
- 32 x 8 general purpose working registers
- Fully static operation
- Up to 16MIPS throughput at 16MHz
- On-chip 2-cycle multiplier
- Programmable watchdog timer with separate on-chip oscillator
- On-chip analogue comparator
- Two 8bit timers/counters with separate prescalers and compare modes
- One 16bit timer/counter with separate prescaler, compare mode and capture mode
- Real-time counter with separate oscillator
- Four PWM channels
- Programmable serial USART
- Serial peripheral interface (SPI)
Technical Specifications
AVR ATmega Family ATmega85X5 Series Microcontrollers
8MHz
44Pins
32I/O's
512Byte
10Bit
5.5V
85°C
AVR ATmega
-
No SVHC (04-Feb-2026)
AVR
8KB
TQFP
I2C, SPI, UART
8Channels
2.7V
-40°C
Surface Mount
ATmega85X5
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate