Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.320 (CNY25.2216) |
| 25+ | CNY20.570 (CNY23.2441) |
| 100+ | CNY18.660 (CNY21.0858) |
| 250+ | CNY18.640 (CNY21.0632) |
Product Information
Product Overview
The ATMEGA8U2-AU is a 8-bit high-performance low-power AVR RISC-based Microcontroller combines 8kB ISP flash memory with read-while-write capabilities, 512B EEPROM, 512B SRAM, 22 general purpose I/O lines, 32 general purpose working registers, two flexible timer/counters with compare modes and PWM, USART, programmable watchdog timer with internal oscillator, SPI serial port, debugWIRE interface for on-chip debugging and programming and five software selectable power saving modes. The device operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- Advanced RISC architecture - Fully static operation
- Non-volatile program and data memories
- USB 2.0 full-speed device module with interrupt on transfer completion
- Peripheral features - Programmable watchdog timer with separate on-chip oscillator
- On chip debug interface (debugWIRE)
- Power-on reset (POR) and programmable brown-out detection
- Internal calibrated oscillator
- External and internal interrupt sources
- Five sleep modes - Idle, power-save, power-down, standby and extended standby
- 22 Programmable I/O lines
- -40 to +85°C Industrial operating temperature range
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
AVR ATmega Family ATmega8 Series Microcontrollers
16MHz
32Pins
22I/O's
512Byte
-
5.5V
85°C
AVR ATmega
-
No SVHC (25-Jun-2025)
megaAVR
8KB
TQFP
I2C, SPI, UART, USART
-
2.7V
-40°C
Surface Mount
ATmega8
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate