Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY235.260 (CNY265.8438) |
Price for:Each
Minimum: 1
Multiple: 1
CNY235.26 (CNY265.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATOLED1-XPRO
Order Code2295527
Technical Datasheet
Silicon ManufacturerAtmel
Core Architecture-
Core Sub-ArchitectureAVR
Silicon Core Number-
Silicon Family Name-
For Use WithAtmel Xplained Pro Platform
Kit ContentsExtension Board Xplained Pro
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ATOLED1-XPRO is a OLED1 Xplained Pro extension board that provides a 128 x 32 OLED display, 3 LEDs and 3 push buttons. It connects to the extension headers of any Xplained Pro board.
- Compatible with the Xplained Pro extension headers
- Auto-ID for board identification in Atmel Studio 6.1
- OLED display 128 x 32 (SPI)
- 3 LEDs
- 3 push buttons
- Supported with application examples in Atmel Software Framework
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Atmel
Core Sub-Architecture
AVR
Silicon Family Name
-
Kit Contents
Extension Board Xplained Pro
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
-
For Use With
Atmel Xplained Pro Platform
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03538