Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY257.330 (CNY290.7829) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY257.33 (CNY290.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATPROTO1-XPRO
Order Code2295530
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithXplained Pro MCU Boards
Kit ContentsExtension Board Xplained Pro
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ATPROTO1-XPRO Xplained Pro provides easy prototyping on the Xplained Pro platform. It connects to the extension headers of any Xplained Pro board and can be used as a gateway to other Xplained Pro extension boards with its own Xplained Pro extension header.
- Compatible with the Xplained Pro extension headers
 - Auto-ID for board identification in Atmel Studio 6.1
 - 1 prototype board with 10 x 20, 100mil pitch prototype area
 - 1 power interface board for external power supply
 - Square prototype pads to allow easy SMD prototyping
 - V-cut allows splitting the prototype and power interface board
 - 1 Xplained Pro header to allow connecting other Xplained Pro extension boards
 - Supported with application examples in Atmel Software Framework
 
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Extension Board Xplained Pro
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
-
For Use With
Xplained Pro MCU Boards
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046266