Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY67.650 (CNY76.4445) |
25+ | CNY61.620 (CNY69.6306) |
100+ | CNY58.980 (CNY66.6474) |
Product Information
Product Overview
The ATSAM3U4EA-AU is a SMART SAM3U series 32-bit Flash Microcontroller based on the high-performance ARM Cortex-M3 RISC processor. It operates at a maximum speed of 96MHz and features two 128kB of dual-bank flash memory and 52kB of SRAM. The peripheral set includes a high speed USB device and PHY at 480Mbps, high-speed multimedia card interface for SDIO/SD/MMC, a 16-bit external bus interface supporting NAND flash, three USARTs, two TWIs (I²C), four SPIs, I²S, four PWM timers, three 16-bit timers, RTC and eight 12-bit and eight 10-bit ADCs. The architecture sustains high-speed data transfers, with multi-layer bus matrix, multiple SRAM banks, PDC and DMA support parallel tasks to maximize data throughput. The SAM3U4C operates from 1.62 to 3.6V. The real-time event management allows peripherals to receive, react to and send events in active and sleep modes without processor intervention.
- ARM Cortex-M3 revision 2.0 running at up to 96MHz
- Memory protection unit (MPU)
- Thumb®-2 instruction set
- Embedded voltage regulator for single supply operation
- Power-on-reset (POR), brown-out detector (BOD) and watchdog for safe reset
- 3 to 20MHz Resonator oscillators
- High precision factory trimmed internal RC oscillator with 4MHz default frequency
- Slow clock internal RC oscillator as permanent clock for device clock in low power mode
- One PLL for device clock and one dedicated PLL for USB 2.0 high speed device
- Sleep, wait and backup modes
- 1 Serial peripheral interface (SPI)
- 1 Synchronous serial controller (SSC) (I²S)
- 1 High speed multimedia card interface (HSMCI) (SDIO/SD/MMC)
- 3-channel 16-bit Timer/counter (TC) for capture, compare and PWM
- 4-channel 16-bit PWM (PWMC)
- 32-bit Real-time timer (RTT) and real-time clock (RTC) with calendar and alarm features
Applications
Computers & Computer Peripherals, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SAM 32 Family SAM 3U Series Microcontrollers
32 bit
256KB
LQFP
EBI, EMI, I2C, SPI, SSC, UART, USART
16Channels
1.62V
-40°C
Surface Mount
SAM 3U
MSL 3 - 168 hours
ARM Cortex-M3
96MHz
144Pins
96I/O's
52KB
10Bit, 12Bit
3.6V
85°C
SAM32
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate