Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4C32CA-AU
Order Code2450647
Product RangeSAM 32 Family SAM 4C Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.260 (CNY89.5638) |
| 25+ | CNY79.180 (CNY89.4734) |
| 100+ | CNY77.600 (CNY87.688) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.26 (CNY89.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4C32CA-AU
Order Code2450647
Product RangeSAM 32 Family SAM 4C Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM 4C Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size2MB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's74I/O's
InterfacesI2C, SPI, UART, USART, USB
RAM Memory Size304KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.08V
Supply Voltage Max1.32V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySAM32
MCU SeriesSAM 4C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SAM 32 Family SAM 4C Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
LQFP
Interfaces
I2C, SPI, UART, USART, USB
ADC Channels
8Channels
Supply Voltage Min
1.08V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SAM 4C
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4
Operating Frequency Max
120MHz
No. of Pins
100Pins
No. of I/O's
74I/O's
RAM Memory Size
304KB
ADC Resolution
10Bit
Supply Voltage Max
1.32V
Operating Temperature Max
85°C
MCU Family
SAM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02