Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4C8CB-AU
Order Code2450649
Product RangeSAM 32 Family SAM 4C Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.650 (CNY70.7945) |
| 25+ | CNY54.820 (CNY61.9466) |
| 100+ | CNY53.730 (CNY60.7149) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.65 (CNY70.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4C8CB-AU
Order Code2450649
Product RangeSAM 32 Family SAM 4C Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM 4C Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size512KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's74I/O's
InterfacesI2C, SPI, UART, USART, USB
RAM Memory Size152KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.08V
Supply Voltage Max1.32V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySAM32
MCU SeriesSAM 4C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM 4C Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
LQFP
Interfaces
I2C, SPI, UART, USART, USB
ADC Channels
8Channels
Supply Voltage Min
1.08V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SAM 4C
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4
Operating Frequency Max
120MHz
No. of Pins
100Pins
No. of I/O's
74I/O's
RAM Memory Size
152KB
ADC Resolution
10Bit
Supply Voltage Max
1.32V
Operating Temperature Max
85°C
MCU Family
SAM32
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02