Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.410 (CNY81.8233) |
| 25+ | CNY65.860 (CNY74.4218) |
| 100+ | CNY59.690 (CNY67.4497) |
| 260+ | CNY58.500 (CNY66.105) |
Product Information
Product Overview
Built around the ARM Cortex-M4 core, the ATSAM4SD16CA-CU operates at 120MHz and integrates flash read accelerator and optional cache memory to increase system performance. The ATSAM4SD16CA-CU features a multi-layer bus matrix, multi-channel direct memory access (DMA) and distributed memory to support high data rate communication. Devices are pin-to-pin and software compatible with current SAM3S Cortex-M3-based MCUs, offering a smooth upwards migration path for performance and memory size.
- Integrated best-in-class hardware code protection
- Unique 128bit ID
- Supports secure device reconditioning (chip erase) for reprogramming
- Rich peripheral set for connectivity, system control and analogue interfacing
- 2x512KB dual-bank flash
- 160KB SRAM
- 2KB cache
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SAM 32 Family SAM 4S Series Microcontrollers
32 bit
1MB
TFBGA
I2C, I2S, SPI, UART, USB
15Channels
1.08V
-40°C
Surface Mount
SAM 4S
-
ARM Cortex-M4
120MHz
100Pins
79I/O's
160KB
12Bit
1.32V
85°C
SAM32
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate