Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.850 (CNY109.4405) |
| 25+ | CNY87.950 (CNY99.3835) |
| 100+ | CNY79.720 (CNY90.0836) |
| 126+ | CNY78.130 (CNY88.2869) |
Product Information
Product Overview
The ATSAMA5D31A-CU is an ARM® Cortex™-A5 Processor-based Embedded Microprocessor Unit (eMPU) operating at 536MHz (850DMIPS). The device features a floating-point unit, support for the Linux operating system and a comprehensive peripheral set for connectivity and advanced user interfaces, including 10/100 Ethernet, HS USB and LCD controller. It also integrates state-of-the-art security features with a secure bootloader, advanced encryption standard (AES), triple data encryption standard (TDES), secure hash algorithm (SHA) and true random number generator (TRNG).
- System running up to 166MHz - Three programmable external clock signals
- Low power management - Shut down controller
- Serial peripheral interface (SPI)
- Safety, power-on reset cells
- I/O - Five 32-bit parallel input/output controllers
Technical Specifications
SAMA5 Family ATSAMA5D3 Series Microprocessors
128KB
324Pins
1.32V
I2C, SPI, UART, USB
32 bit
-40°C
-
SAMA5
No SVHC (25-Jun-2025)
1Cores
LFBGA
1.08V
536MHz
160I/O's
Surface Mount
85°C
ATSAMA5D3
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate