Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.410 (CNY148.4933) |
| 5+ | CNY114.980 (CNY129.9274) |
Product Information
Product Overview
The ATSAMD10-XMINI is an ATSAMD10 Xplained mini board, a hardware platform to evaluate the ATSAMD10 microcontroller. The ATSAMD10 32bit, ARM Cortex-M0+, low power microcontroller operating at a maximum frequency of 48MHz. The evaluation kit comes with a fully integrated debugger that provides seamless integration with Atmel Studio 6.2 and later version. The kit provides access to the features of the ATSAMD10 enabling easy integration of the device in a custom design.
- On-board debugger with full source level debugging support in Atmel Studio
- Auto ID for board identification in Atmel Studio 6.2
- Access to all signals on target MCU
- One green status LED, one yellow user LED, one mechanical user push button and one touch button
- Virtual COM port (CDC)
- 8MHz external target clock
- USB powered
- Arduino shield compatible footprints
- Target SWD bus header footprint
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Atmel
SAM D
Cortex-M0+
Eval Board ATSAMD10D14A
No SVHC (25-Jun-2025)
32bit
ARM
ATSAMD10D14A
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate