Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY370.230 (CNY418.3599) |
Price for:Each
Minimum: 1
Multiple: 1
CNY370.23 (CNY418.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The ATSAMD11-XPRO is an Evaluation Kit, ideal for evaluating and prototyping with the SAM D11 ARM® Cortex®-M0+ based microcontrollers.
- ATSAMD11D14A Microcontroller
- One mechanical reset button
- One mechanical user pushbutton (wake-up, bootloader entry or general purpose)
- One yellow user LED
- 32.768kHz crystal footprint
- USB interface, device mode only
- One Xplained Pro extension header
- Two QTouch® buttons
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Atmel
Silicon Family Name
SAM D
Core Sub-Architecture
Cortex-M0+
Kit Contents
Eval Board ATSAMD11D14A
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ATSAMD11D14A
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036287