Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATSAMD20-QTRDEMO
Order Code2451535
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,466.710 (CNY1,657.3823) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,466.71 (CNY1,657.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMD20-QTRDEMO
Order Code2451535
Technical Datasheet
Application Sub TypeCapacitive Touch
Kit ContentsQTouch Robustness Demo Kit SAMD20J18A, 1.5m USB TypeA/MicroB Cable
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ATSAMD20-QTRDEMO is a SAM D20 QTouch Robustness Evaluation Kit demonstrates the high capacitive touch performance of the peripheral touch controller (PTC) while achieving best-in-class conducted immunity and moisture tolerance required in home appliance and industrial applications.
- IEC 61000-4-6 10V Conducted immunity tolerant QTouch safety library
- Ships with IEC/UL 60730 class B certified QTouch safety library firmware
- Advanced noise and moisture countermeasures – adjustable for any environmental conditions
- FMEA support
- Fast response time
Applications
Test & Measurement, Industrial
Contents
Board, USB type-A/micro-B cable 1.5m.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Application Sub Type
Capacitive Touch
SVHC
No SVHC (25-Jun-2025)
Kit Contents
QTouch Robustness Demo Kit SAMD20J18A, 1.5m USB TypeA/MicroB Cable
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75