Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY771.080 (CNY871.3204) |
Product Information
Product Overview
The ATSAMD20-XPRO is a Xplained Pro evaluation kit that is ideal for evaluation and prototyping with the ATSAMD20J18A Cortex-M0+ processor based microcontrollers. Extension boards to the SAM D20 Xplained Pro can be purchased individually. The ATSAMD20-XPRO evaluation kit does not include extension boards. The SAM D20 Xplained Pro supports the I/O1 Xplained Pro, OLED1 Xplained Pro, and PROTO1 Xplained Pro extension boards. The Xplained Pro extension kits offers additional peripherals to extend the features of the board and ease the development of custom designs. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the ATSAMD20J18A and explains how to integrate the device in a custom design. The Xplained Pro MCU evaluation kits include an on board embedded debugger and no external tools are necessary to program or debug the ATSAMD20J18A.
- Mechanical reset button
- Mechanical user pushbutton (wake up, bootloader entry or general purpose)
- Yellow user LED
- 32.768KHz crystal
- Three Xplained Pro extension headers
- Program/debug interface for external targets
- Embedded debugger
- Auto ID for board identification in Atmel Studio 6.1
- Virtual COM port (CDC)
- Supported with application examples in Atmel Software framework
Warnings
Do not power the board without having the jumper or an ampere meter mounted. This can cause the SAM D20 to be powered through its I/O pins and cause undefined operation of the device.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Atmel
SAMD20
Cortex-M0+
Eval Board ATSAMD20J18, Embedded Debugger
No SVHC (25-Jun-2025)
32bit
ARM
ATSAMD20J18
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate