Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY671.270 (CNY758.5351) |
Product Information
Product Overview
The ATSAMR21-XPRO evaluation kit is a hardware platform to evaluate ATSAMR21G18A microcontroller. The ATSAMR21G18A is a ARM Cortex-M0+ based 32bit microcontroller and best in class 2.4GHz RF transceiver. It offers the industry's highest RF performance for single chip devices, with a link budget of 105dBm while consuming 50% less current than the existing offerings. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of ATSAMR21G18A and explains how to integrate the device in a custom design. This Xplained Pro microcontroller evaluation kits include an on-board embedded debugger and no external tools are necessary to program or debug the ATSAMR21G18A. The Xplained Pro extension kits offers additional peripherals to extend the features of the board and ease the development of custom designs.
- Programming and debugging on-board ATSAMR21G18A through serial wire debug (SWD)
- USB interface
- Virtual COM port interface to target via UART
- Data gateway interface (DGI) to target via SPI and TWI
- Four GPIOs connected to target for code instrumentation
- Digital input and output
- Two mechanical buttons (user and reset button)
- One user LED and three possible power sources
- Two extension headers
- 32KHz and 16MHz crystals
Warnings
Do not power the board without having the jumper or an ammeter mounted. This can cause the ATSAMR21G18A to be powered through its I/O pins and cause undefined operation of the device.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Atmel
SAM D
Cortex-M0+
Eval Board ATSAMR21G18A
No SVHC (25-Jun-2025)
32bit
ARM
ATSAMR21G18A
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate