Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY569.450 (CNY643.4785) |
Product Information
Product Overview
The ATSAMW25-XPRO is a SAM W25 Xplained Pro Evaluation Kit a wireless hardware platform to evaluate the SMART ATSAMW25H18-MR510PB Wi-Fi module which is based on the industry leading low power 2.4GHz IEEE ® 802.11 b/g/n Wi-Fi ATWINC1500 SoC (system on chip) combined with the ARM cortex -M0+ ATSAMD21G18A microcontroller. Supported by the Atmel studio integrated development platform, the kit provides easy access to the features of the ATSAMW25H18-MR510PB Wi-Fi module and explains how to integrate the device in a custom design. The kit includes an on-board embedded debugger and no external tools are necessary to program or debug the ATSAMW25H18-MR510PB Wi-Fi module. The kit offers additional peripherals to extend the features of the board and ease the development of custom designs.
- Possible power sources - external power, target USB, embedded debugger USB
- 2x mechanical buttons (user and reset button)
- One yellow user LED
- One Wi-Fi status LED
- One extension header
- Embedded debugger USB
- Target USB
- 8Mbit serial flash
- 32KHz crystal
- 12MHz crystal (EDBG)
- Supported with application examples in Atmel software framework
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Wireless Development
SAMD21G18A, ATWINC1500
Eval Board with ATSAMW25 Module
No SVHC (21-Jan-2025)
Atmel
WiFi
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate