Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.970 (CNY211.2761) |
Price for:Each
Minimum: 1
Multiple: 1
CNY186.97 (CNY211.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSTK600-RC89
Order Code2442283
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitectureAVR
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithAtmel STK600 Starter Kit & Development System
Kit ContentsRouting Card PCB Assembly
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Routing Card PCB Assembly
SVHC
No SVHC (25-Jun-2025)
Core Architecture
AVR
Silicon Core Number
-
For Use With
Atmel STK600 Starter Kit & Development System
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11