Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,049.230 (CNY1,185.6299) |
Product Information
Product Overview
ATSTK600-SC14 is a generic STK600 socket card for devices in the TQFP48 package supplements the STK6000 Starter Kit. The card features a 0.5-pitch, 10x10 body size. The Socket card requires a Routing card and a STK600 motherboard to support the selected device. The AVR device connects to the STK600 using an innovative routing and socket card sandwich system. Socket cards route each pin from the IC socket to separate pins on the spring loaded connectors on the bottom side, facing the routing card. The system consists of a generic socket card, on which the AVR device is inserted and a device specific signal routing card, which routes the signals from the socket pins to the different functions on the STK600 main board dependant on the device.
- Generic socket card for devices in TQFP64 package, 0.5 pitch, 10x10 body size
- Low cost solution to support upcoming devices as the socket is the cost driving factor
- Supports for some of the 32bit AVR UC3 C-Series, 32bit AVR UC3 B-Series MCU devices
- Require routing card and a STK600 motherboard to support the selected device
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
-
-
Socket Card PCB Assembly
No SVHC (21-Jan-2025)
AVR
-
STK600 Starter Kit and Development System
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate