Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,824.380 (CNY2,061.5494) |
Product Information
Product Overview
ATSTK600-SC19 is a generic STK600 socket card for devices in the TQFP144 package supplements the STK600 Starter Kit. The card features a 5-pitch, 20x20 body size. The Socket card requires a Routing card and a STK600 motherboard to support the selected device. The AVR device connects to the STK600 using an innovative routing and socket card sandwich system. Socket cards route each pin from the IC socket to separate pins on the spring loaded connectors on the bottom side, facing the routing card. The system consists of a generic socket card, on which the AVR device is inserted and a device specific signal routing card, which routes the signals from the socket pins to the different functions on the STK600 main board dependant on the device.
- Generic socket card for devices in TQFP144 package, 0.5 pitch, 20x20 body size
- Low cost solution to support upcoming devices as the socket is the cost driving factor
- Supports for some of the 32bit AVRUC3 C, 32bit AVRUC3A0/A1, 32bit AVRUC3A3/A4-Series MCU devices
- Require routing card and a STK600 motherboard to support the selected device
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
-
-
-
-
No SVHC (25-Jun-2025)
-
-
STK600 Starter Kit and Development System
AVR UC3 Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate