Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,325.100 (CNY2,627.363) |
Product Information
Product Overview
ATSTK600 is a complete starter kit and development system for 8bit and 32bit AVR microcontrollers that gives designers a quick start to develop code on the AVR, with advanced features for prototyping and testing new designs. The AVR device connects to the STK600 using an innovative routing and socket card sandwich system, which routes the signals from the device to the appropriate hardware. The system consists of a generic socket card, on which the AVR device is inserted, and a device specific signal routing card, which routes the signals from the socket pins to the different functions on the STK600 main board dependant on the device. This design simplifies hardware setup when switching from one AVR device to another, since all connections from the device to the motherboard are determined by the routing card, a custom board for each device. The routing system is purely passive, so all I/O pins are directly accessible on the connectors with no altering of the electrical behaviour.
- AVR Studio 4/AVR32 Studio compatible
- USB interface to PC for programming and control
- Powered from USB bus or from an external 10Vdc to 15Vdc power supply
- Adjustable target VCC (0V to 5.5V)
- Two adjustable reference voltages with high accuracy (0V to 5V, 10mV res)
- Clock oscillator, adjustable on the fly from AVR Studio (0MHz to 50MHz, 0.1% res)
- Serial ISP of tinyAVR and megaAVR devices
- PDI Programming of AVR XMEGA devices
- JTAG programming of 8bit megaAVR, 8/16bit AVR XMEGA and 32bit AVR UC3 devices
- Wire Programming of 32bit AVR UC3 devices
Applications
Automotive, Communications & Networking, Building Automation, Motor Drive & Control, Security, Consumer Electronics, Industrial, Sensing & Instrumentation, Lighting, Metering
Contents
Power Cable, USB High Speed cable, Cable Kit, 2 sets of screws/nuts, 1 set of clips, MCU card for ATmega2560
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate