Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.450 (CNY9.5485) |
| 25+ | CNY7.850 (CNY8.8705) |
| 100+ | CNY7.050 (CNY7.9665) |
Product Information
Product Overview
The ATTINY13A-PU is a picoPower 8-bit AVR RISC-based Microcontroller features 64-byte EEPROM, 32-byte register file and 4-channel 10-bit A/D converter. The device achieves up to 20 MIPS throughput at 20MHz at 1.8 to 5.5V operation. By executing powerful instructions in a single clock cycle, the microcontroller achieves throughputs approaching 1 MIPS per MHz allowing you to optimize power consumption versus processing speed.
- High-performance, Low-power AVR® 8-Bit Microcontroller
- Advanced RISC Architecture
- High Endurance Non-volatile Memory Segments
- debugWIRE On-chip Debug System
- In-system Programmable via SPI Port
- External and Internal Interrupt Sources
- Low-power Idle, ADC Noise Reduction and Power-down Modes
- Enhanced Power-on Reset Circuit
- Programmable Brown-out Detection Circuit with Software Disable Function
- Internal Calibrated Oscillator
- 0 to 20MHz at 4.5 to 5.5V Speed Grade
- Supplier’s original packaging: Tube
Applications
Building Automation, Security, Consumer Electronics, Industrial, Sensing & Instrumentation, Lighting, Portable Devices
Technical Specifications
AVR ATtiny Family ATtiny13 Series Microcontrollers
20MHz
8Pins
6I/O's
60Byte
10Bit
5.5V
85°C
AVR ATtiny
-
No SVHC (25-Jun-2025)
AVR
1KB
DIP
2-Wire, I2C, SPI
4Channels
1.8V
-40°C
Through Hole
ATtiny13
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate