Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.240 (CNY8.1812) |
| 25+ | CNY6.640 (CNY7.5032) |
| 100+ | CNY6.030 (CNY6.8139) |
Product Information
Product Overview
The ATTINY44A-SSU is a 8-bit picoPower AVR RISC-based Microcontroller Unit combines 4kB ISP flash memory, 256-byte EEPROM, 256B SRAM, 12 general purpose I/O lines, 32 general purpose working registers, an 8-bit timer/counter with two PWM channels, a 16-bit timer/counter with two PWM channels, internal and external interrupts, an 8-channel 10-bit A/D converter, programmable gain stage (1x, 20x) for 12 differential ADC channel pairs, programmable watchdog timer with internal oscillator, internal calibrated oscillator and four software selectable power saving modes. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz, balancing power consumption and processing speed.
- Operates between 1.8 to 5.5V
- High performance
- Advanced RISC architecture
- Fully static operation
- High endurance, non-volatile memory segments
- Universal serial interface
- 8 Single-ended channels
- On-chip analogue comparator
- Universal serial interface
- Low power consumption
Applications
Sensing & Instrumentation
Technical Specifications
AVR ATtiny Family ATtiny44 Series Microcontrollers
20MHz
14Pins
12I/O's
256Byte
10Bit
5.5V
85°C
AVR ATtiny
-
No SVHC (25-Jun-2025)
AVR
4KB
SOIC
I2C, SPI
8Channels
1.8V
-40°C
Surface Mount
ATtiny44
MSL 2 - 1 year
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate